1-292284-6

RECEPTACLE UNIVERSAL POWER MODU 6P

Enhance power connectivity with the Universal Power Modu 6P Receptacle from the Z-PACK 2mm HM series. Featuring a durable thermoplastic housing and phosphor bronze contacts, this connector ensures reliable performance. With a board mount design and through hole press-fit termination, it offers easy and secure installation. The 3mm pitch, 250V AC/40V DC voltage rating, and 10A contact amperage make it suitable for power applications. UL 94V-0 rated for flammability, it guarantees safety. The gray housing, vertical mount orientation, and tube packaging further enhance its convenience. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is ideal for demanding environments. With noble metal plating in the contact mating area and RoHS compliance, it ensures quality and environmental responsibility. Perfect for board-to-board power connections, this connector assembly is a reliable solution for various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292284-6
Series: Z-PACK 2mm HM
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Socket
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 6
Housing Color: Gray
Mount Orientation: Vertical
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3081
Number of Power Positions: 6
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292284-6
SKU: AMP1-292284-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: