Elevate your connectivity with the Z-PACK 2mm HM series Shroud in Gray, featuring seven rows of precision-engineered components. Designed for optimal performance, this connector boasts a 2mm pitch and row spacing, ideal for high-speed data transmission. Crafted with UL 94V-0-rated Glass Filled Polyester, it ensures durability and safety in any application. With 77 positions and a standard size, it offers versatility for various setups. The connector's operating temperature range of -55 to 125°C (-67 to 257°F) guarantees reliability even in harsh environments. Mating alignment is facilitated through guide lugs, enhancing ease of use. Perfect for CompactPCI systems, this connector is RoHS-compliant, meeting strict environmental standards. Explore the possibilities with this essential component for your backplane connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646480-2
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 7
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 77
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.3 mm, .562 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 11
Connector Length: 24.9 mm, .98 in
ECCN: EAR99
Connector Width: 15.4 mm, .606 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type C
Module Length: 25 mm, .984 in
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Standoff Height: .035 in, .9 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 646480-2
SKU: AMP646480-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: