1-66584-0
TYPE VI SOCKET,MULTI-MATE
Enhance connectivity with our versatile TYPE VI SOCKET from the AMP Type IV series. Designed for seamless multi-mate functionality, this contact accessory features a durable brass construction with gold plating for reliable signal transmission. With a crimp termination method, it ensures secure attachment to 20-24 AWG wires, making it ideal for various industrial applications. RoHS compliant and capable of sustaining a test current of 13 A, it guarantees both performance and environmental responsibility. Whether used for power connectors or battery clips, this SOCKET is a crucial component for efficient circuitry. Individually packaged on reels, each unit is part of a bulk quantity of 5000, providing ample supply for large-scale projects. Trust in its quality and compatibility for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66584-0 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 1-66584-0 |
SKU: | AMP1-66584-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |