66578-1
TYPE VI SKT CONT,M-MATE (REF)
Enhance your Type VI socket connections with our AMP66578-1 male-mate contact. Designed for optimal performance in signal circuit applications, this contact features a durable brass construction with tin plating for reliable conductivity. Suitable for use with discrete wire cables, it offers easy crimp termination and accommodates wire sizes ranging from .8 to 2 mm² (14-18 AWG). With a lead-free solder process capability and RoHS compliance, it meets international standards for environmental responsibility. The contact's compact design and strip packaging make it convenient for industrial applications, ensuring a secure and efficient connection every time. Trust in the quality and versatility of our AMP Type IV male-mate contact for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66578-1 |
Series: | AMP Type IV |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 3.43 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66578-1 |
SKU: | AMP66578-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |