1-1546685-7

6DBL-25-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Blocks, a reliable solution for efficient power distribution in industrial settings. Designed for durability, these terminal blocks feature a black thermoplastic housing with UL 94V-0 flammability standard compliance. With a 1-row configuration and 25 positions, they offer ample connectivity options for your applications. The double printed circuit pin termination method ensures secure and stable connections, accommodating wire sizes ranging from 0.3 to 3 mm² (12-22 AWG). Rated for 300V at 5A and 600V at 25A, these terminal blocks provide reliable power transmission. The vertical mount angle and 6-32 screw size allow for easy installation. Each package includes 35 units, making them ideal for bulk use. With a bright tin-plated copper alloy terminal finish and zinc chromate-plated steel screws, they guarantee long-lasting performance even in demanding environments. Upgrade your industrial connectivity with the Buchanan 6 Series Barrier Terminal Blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-25-006;1-1546685-7
SKU: AMP1-1546685-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: