776538-4
AS 16, 8P CAP ASSY, RD, KEY 4
Discover the AMPSEAL 16 series AS 16, 8P CAP ASSY, RD, KEY 4 - a rugged housing designed for male terminals in automotive and industrial applications. With two rows and a 4.5mm pitch, this connector assembly offers reliable performance at up to 250 VDC. Featuring IP67-rated sealing and a polarized design, it ensures secure and efficient connectivity even in harsh environments. Made of durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and longevity. With a compact size of 1.126 inches in length and 1.872 inches in width, it is ideal for space-constrained installations. Suitable for wire-to-wire connections, it facilitates easy and secure mating, while the 180° cable exit angle allows for flexible cable routing. Operating within a wide temperature range of -40 to 125°C, it is suitable for various industrial and commercial applications. This green-colored connector, part of the AMPSEAL 16 series, is RoHS compliant, ensuring environmental responsibility. Ideal for use in transportation and other demanding environments, it offers exceptional performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776538-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776538-4 |
SKU: | AMP776538-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |