7-1437653-5

6PCV-15-007=-15-007 ASSEMBLY

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. This essential component, featuring a thermoplastic housing and UL 94V-0 flammability standard compliance, ensures reliable performance in demanding environments. With a single row design, it offers 15 positions for secure wire termination via Printed Circuit Pin method, accommodating 22-12 AWG wire sizes. Its robust construction, including copper alloy terminals with bright tin plating, guarantees efficient power transmission with a maximum voltage rating of 600 V. The vertical mount angle and 6-32 screw size make installation effortless, while the Tri-Barrier design and open bottom with standoffs provide added safety and stability. RoHS compliant and packaged conveniently in sets of 50, this Barrier Terminal Block is a must-have for professional electronic assemblies. Keep your connections secure and compliant with this high-quality component, ideal for a wide range of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437653-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 144.42 mm, 5.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437653-5;6PCV-15-007
SKU: AMP7-1437653-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: