6PCV-27-006
6PCV-27-006=6PCV ASSEMBLY
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. With a rugged thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability in demanding environments. Featuring a single row design and printed circuit pin termination method, it offers easy installation on a 9.53mm pitch. The block accommodates wire sizes ranging from 0.3 to 3mm² (12-22 AWG) and supports voltage ratings of up to 600V. Its copper alloy terminals with bright tin plating ensure efficient conductivity and corrosion resistance. The block's tri-barrier strip style and open-bottom design with standoffs provide efficient wire management and stability. With 27 positions, it can handle multiple connections with ease. RoHS compliant and designed for vertical mounting, this terminal block is a dependable choice for various industrial applications. Each package contains 50 units, making it ideal for bulk installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6PCV-27-006 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 20 A, 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 27 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 10.186 in, 258.72 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1546158-5;6PCV-27-006 |
SKU: | AMP8-1546158-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |