2-1546399-1

6PCR-16-007=#6 TRIBARRIER

Elevate your industrial connectivity with our Buchanan 6 Series Terminal Block. Designed for efficiency and durability, this black housing block features a single row for streamlined PCB pin termination. With a 25 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. The thermoplastic construction meets UL 94V-0 flammability standards, guaranteeing safety in operation. This right-angle mount block, featuring 16 positions, accommodates wire sizes from .3 to 3 mm² (22-12 AWG). Its barrier strip style with tri-barriers and copper alloy terminals with bright tin plating offer secure connections. The 6-32 steel screws with zinc chromate plating ensure robust assembly. Measuring 6.061 inches in length, this terminal block is a crucial component in various industrial applications, providing efficient and secure PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Number of Levels: 1
Number of Positions: 16
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 153.949 mm, 6.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-16-007;2-1546399-1
SKU: AMP2-1546399-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: