2-1546399-5

6PCR-20-007=#6 TRIBARRIER

Enhance your industrial connectivity with our Buchanan 6 Series Terminal Block, featuring a single row design and right-angle mount for efficient PCB integration. With a 25 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. The thermoplastic housing, UL 94V-0 flammability standard, and copper alloy terminals plated with bright tin guarantee durability and safety. Suitable for wire sizes ranging from 0.3 to 3 mm² (22-12 AWG), it offers versatility in various applications. Each package includes 80 units, featuring a Tri-Barrier strip style and top hardware with binding combo heads for convenient installation. RoHS compliant, this terminal block is a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 192.049 mm, 7.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-20-007;2-1546399-5
SKU: AMP2-1546399-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: