826651-4
4P AMPMODU II STIFT LEI
Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row of four contact positions. Constructed with durable Polybutylene Terephthalate housing in a striking green hue, these headers are designed for through-hole solder termination, ensuring secure and reliable connections. The Phosphor Bronze contacts with gold plating offer excellent conductivity, with a contact rating of 5A and a contact pitch of 2.54mm (.1 in). Meeting UL 94V-0 flammability standards, these headers are suitable for industrial applications. Their right-angle mount orientation and breakaway header type provide flexibility in PCB assembly, while the tin-plated PCB contact terminals ensure compatibility with lead-free solder processes. With a package quantity of 700, these headers are ideal for high-volume production. Trust in our AMPMODU Headers for efficient and durable PCB connections that meet the highest quality standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826651-4 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 700 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5231 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .099 in, 2.5 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826651-4 |
SKU: | AMP826651-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |