828840-1
3P JUN-TIMER GEH
Introducing our Junior Timer Housing for female terminals, designed for seamless connectivity in automotive applications. This durable housing, made of PA GF material with UL 94-HB flammability standard, ensures reliable performance even in challenging environments. With a voltage rating of 12 V DC and polarization feature, it guarantees proper signal transmission. The 1-row design accommodates 3 positions, making it ideal for wire-to-board or wire-to-device connections. Its compact dimensions of 1.161" length, 1.102" width, and 0.925" height, with a cable exit angle for flexibility, offer easy integration. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), this housing is serviceable and sealable, meeting automotive standards with its primary locking feature. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828840-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.161 in |
Cable Exit Angle: | Other |
Height: | 23.5 mm, .925 in |
Width: | 1.102 in, 28 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 828840-1 |
SKU: | AMP828840-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |