827667-1
35P JUNIOR-TIMER GH
Enhance your automotive connectivity with this Junior Timer series housing, designed for female terminals. Featuring two rows with a 5mm pitch, the housing accommodates 35 positions for efficient signal transmission. Crafted from durable polyamide in a sleek black finish, it ensures reliable performance. With polarization and terminal position assurance, it guarantees secure mating. Measuring 4.449 inches in length, .866 inches in height, and .638 inches in width, this accessory is essential for wire-to-wire connections in automotive applications. Compliant with RoHS standards, it's a sustainable choice for your engineering needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827667-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 35 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 4.449 in |
Height: | 22 mm, .866 in |
Width: | 16.2 mm, .638 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 827667-1 |
SKU: | AMP827667-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |