963120-1
8P JUNIOR TIMER HOUSING
Enhance your automotive connections with our Junior Timer series, designed for female terminals. This two-row housing, with a 6mm pitch and 5mm row spacing, offers secure and efficient signal transmission. Crafted from durable polyamide in a sleek gray color, it ensures reliability in any automotive application. With integrated polarization and terminal position assurance, you can trust in its precise assembly. Measuring 1.18 inches in length, 23mm in width, and 11mm in height, it's suitable for wire-to-wire connections with a 180° cable exit angle. RoHS compliant and lead-free soldering capable, it meets high industry standards. Perfect for automotive connector accessories, this product is a must-have for your vehicle's electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963120-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.18 in |
Cable Exit Angle: | 180° |
Height: | 11 mm, .433 in |
Width: | 23 mm, .905 in |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 963120-1 |
SKU: | AMP963120-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |