Introducing the Junior Timer series, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows with a 5mm pitch and .197" row spacing, ensuring optimal connectivity. With a durable body made of PA GF, it offers reliable performance in demanding environments. The 12-position design, complete with polarization for proper orientation, is ideal for signal circuit applications. Measuring 1.89" in length, .866" in height, and .642" in width, it provides a compact yet efficient solution. The black body color adds a sleek finish, while the primary locking feature on the terminal ensures secure connections. RoHS compliant and designed for lead-free solder processes, this connector accessory meets high industry standards. Perfect for wire-to-wire connections in automotive settings, it offers convenience and durability in one package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827603-1
Series: Junior Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.89 in
Height: 22 mm, .866 in
Width: 16.3 mm, .642 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 0-0827603-1;827603-1
SKU: AMP827603-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: