828892-1
35P JUN-TIMER GEH
Enhance your wiring setup with our Junior Timer Housing, designed for female terminals. Featuring two rows with a 5mm pitch, this connector ensures secure and efficient signal transmission. Constructed with durable PA GF material in a sleek black finish, it offers reliable performance for automotive applications. With 35 positions and a 90° cable exit angle, it's perfect for organizing connections in tight spaces. The inclusion of polarization and a primary locking feature guarantees proper alignment and secure mating. RoHS compliant and suitable for lead-free solder processes, this accessory prioritizes both performance and environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828892-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 35 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 4.449 in |
Cable Exit Angle: | 90° |
Height: | 22 mm, .866 in |
Width: | 16.2 mm, .638 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 828892-1 |
SKU: | AMP828892-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |