963062-1
35P JUN-TIMER GEH
Enhance your automotive connectivity with the Junior Timer series, designed for female terminals. This housing features two rows, each with 35 positions, offering reliable signal transmission in industrial and commercial transportation applications. With a 5mm pitch and IP54K rating, it ensures secure and durable performance even in harsh environments. Crafted from UL 94-HB rated polyamide, it guarantees safety and longevity, while its sealable construction further enhances protection. With an operating temperature range of -40 to 110°C, it's suitable for various working conditions. Its black body color, measuring 6.429 inches in length, 1.25 inches in height, and 1.85 inches in width, adds a sleek and functional touch to your setup. Ideal for wire-to-board and wire-to-device connections, this accessory boasts a 90° cable exit angle and a primary locking feature for added security. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963062-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 40 V DC |
IP Rating: | IP54K |
Strain Relief: | Yes |
Row Spacing: | .197 in, 5 mm |
Polarization: | No |
Body Material: | Polyamide |
Number of Positions: | 35 |
GPL: | J95 |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 6.429 in |
Cable Exit Angle: | 90° |
Height: | 1.25 in, 32 mm |
Width: | 1.85 in, 47 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 963062-1 |
SKU: | AMP963062-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |