Introducing our Junior Timer series, a key component for automotive applications. Designed for housing female terminals, this connector features two rows with a 5mm pitch for secure connectivity. With a total of 25 positions, it offers ample space for signal transmission. The housing, made of durable PA GF material in sleek black, ensures longevity and reliability in any environment. Its polarization and terminal position assurance features guarantee proper alignment and connectivity. Perfect for wire-to-wire connections, this connector is essential for automotive circuitry. RoHS compliant and sealable, it meets industry standards for environmental responsibility and performance. Discover the power of seamless connectivity with our Junior Timer connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963317-1
Series: Junior Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 25
GPL: N06
Packaging: Kit
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: 1.142 in
Height: 150.3 mm, 5.917 in
Width: 1.142 in, 29 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 963317-1
SKU: AMP963317-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: