963063-1
55P JUN-TIMER GEH
Enhance your automotive connectivity with this sleek and versatile Junior Timer connector. Designed for signal circuit applications, it boasts 55 positions for seamless integration. With a through-hole termination method and PCB retention, installation is secure and reliable. The black housing, measuring 137mm in length, adds a touch of sophistication to any setup. RoHS compliant and lead-free solder compatible, this connector meets modern environmental standards. Its horizontal mount orientation and 90° pitch offer flexibility in placement, while the tin plating ensures optimal conductivity. Ideal for wire-to-board connections, this connector is a must-have for automotive electronics enthusiasts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963063-1 |
Color: | Black |
Series: | Junior Timer |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in, 5 mm |
Package Quantity: | 10 |
Number of Positions: | 55 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 55 |
Tab Width: | .118 in, 3 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 1.03 in, 26.3 mm |
PCB Mount Alignment: | With |
Length: | 137 mm, 5.39 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Carton |
Hybrid Header: | No |
Profile Height From PCB: | 1.37 in, 35 mm |
Part Aliases: | 963063-1 |
SKU: | AMP963063-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |