Introducing the AMPMODU MOD 1 PCB Mount Receptacle, a high-quality connector designed for seamless board-to-board connections in industrial applications. With a straight body orientation and vertical mount orientation, this connector offers easy installation on printed circuit boards. Featuring 15 socket contacts with a pitch of 3.96 mm, it ensures reliable connectivity. The housing, made of Vydyne M-344 in black, complies with UL 94V-2 flammability standards for enhanced safety. Tin-plated phosphor bronze contacts guarantee efficient signal transmission, with an amperage rating of 5 A. Suitable for straight contact layout and inline positioning, this connector is ideal for various assembly setups. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets international quality standards. Each package includes 8 units, making it a convenient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87985-5
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 8
Contact Amperage: 5 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 1-87985-5
SKU: AMP1-87985-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: