Enhance your PCB connectivity with our AMPMODU MOD 1 Series. Featuring straight orientation and a single row design, these black connectors are crafted for vertical mounting on your circuit boards. With gold-plated phosphor bronze contacts, they ensure reliable signal transmission, while meeting stringent UL 94V-0 flammability standards for safety. Each package includes 12 sockets, with a 3.96mm pitch and 10 positions for seamless integration. Ideal for industrial applications, these connectors offer a PCB mount receptacle assembly type and comply with RoHS regulations for environmental responsibility. Elevate your assembly process with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87986-0
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 12
Contact Amperage: 5 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87986-0
SKU: AMP1-87986-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: