Enhance your electronic connections with the MOD I RECP PLTD 30 AU from our AMPMODU MOD 1 series. These socket contacts, featuring durable Phosphor Bronze construction with Gold plating in the mating area, ensure reliable performance in industrial settings. With a contact amperage of 5A and excellent conductivity, they provide efficient power transmission while maintaining low contact resistance. Designed for easy PCB termination, they offer a secure fit with their side entry location. Operating flawlessly in a wide temperature range from -65 to 105°C, these contacts are RoHS compliant and meet stringent quality standards. Available in a package quantity of 5000 on a convenient reel, they are ideal for high-volume production. Upgrade your connectivity solutions with these high-quality contacts, perfect for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 85487-2
Series: AMPMODU MOD 1
Contact Material: Phosphor Bronze
Contact Type: Socket
Package Quantity: 5000
Contact Amperage: 5 A
Contact Resistance: 12 mΩ
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Side
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 - 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5440
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V AC
Applied_Pressure: Standard
Termination Post Tail Length: .145 in, 3.68 mm
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 29.921 µm, .76 µm
Contact Orientation: Horizontal
Amperage: 5 A
Part Aliases: 85487-2
SKU: AMP85487-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: