182198-1
MOD 1 CONTACT
Introducing the MOD 1 CONTACT, a crucial component in the AMPMODU MOD 1 series. This female contact is designed for optimal performance, with a contact material of Phosphor Bronze and contact plating of Tin ensuring reliable conductivity. With a contact amperage of 5 A, it is suitable for industrial applications, accommodating wire sizes ranging from 18 to 22 AWG. The contact features a socket type design and is compatible with wire and cable terminations. Its straight orientation and high applied pressure make it ideal for secure connections. Meeting RoHS compliance standards, this contact is not only efficient but also environmentally friendly. With a package quantity of 2000 pieces, it is perfect for bulk usage in various connector assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182198-1 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Contact Type: | Socket |
Package Quantity: | 2000 |
Contact Amperage: | 5 A |
GPL: | 274 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5202 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
PCB Contact Termination Area Plating Thickness: | 30 µin, .762 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 182198-1 |
SKU: | AMP182198-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |