826853-3
3P,AMPMODU I SHUNT,GREEN
Easily connect components on your PCB with our AMPMODU MOD 1 connectors. Made with durable Polyamide 6/6 - GF housing in a vibrant green color, these connectors feature three positions for secure and efficient connections. The contact material is Phosphor Bronze with Tin plating, ensuring reliable conductivity. With a pitch of 3.96 mm, they are compatible with a variety of applications. The open top shunt style allows for convenient assembly, while the 8 mm height fits seamlessly into your design. Each package contains 500 connectors, making them perfect for bulk projects. Compliant with UL 94-HB flammability standards, you can trust in the safety and quality of these connectors for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826853-3 |
Series: | AMPMODU MOD 1 |
Housing Material: | Polyamide 6/6 - GF |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 500 |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 274 |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
GPL Description: | Industrial |
Product Code: | 5181 |
Height: | .315 in, 8 mm |
Handle: | Without |
Shunt Style: | Open Top |
Shunt Type: | AMPMODU MOD I |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 826853-3 |
SKU: | AMP826853-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |