1-87989-4
14 MODI BDMNT RCPT SR .156CL
Enhance your electronic connections with our AMPMODU MOD 1 Socket, designed for precise and reliable performance. With a contact amperage of 5A and gold plating, it ensures efficient conductivity. The housing, made of Vydyne M-344, offers durability and meets UL 94V-2 flammability standards. Featuring a straight orientation and a pitch of 3.96mm, this black connector with 14 positions is ideal for vertical PCB mounting. Its industrial-grade construction, along with gold-plated termination, guarantees long-term functionality. RoHS compliant and meticulously engineered, it's the perfect solution for your board-to-board connection needs. Elevate your assembly process with this high-quality PCB mount receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87989-4 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 9 |
Contact Amperage: | 5 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Aluminum |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .3 in, 7.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 500 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-87989-4 |
SKU: | AMP1-87989-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |