181299-1
MOD I CRIMP CONTACT
Introducing the MOD I CRIMP CONTACT, designed for seamless connectivity in AMPMODU MOD 1 series applications. This female contact, crafted from durable Phosphor Bronze with Tin plating, ensures reliable performance with a 5 A contact amperage and low 15 mΩ contact resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it features a crimp termination method for easy installation on 18-22 AWG wires. With a compact socket design and top entry location, it's ideal for industrial use. RoHS compliant and offering high insulation resistance, this contact guarantees safety and efficiency in various wire and cable connections. Packaged in a quantity of 2000, it's the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181299-1 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 40 V AC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Contact Amperage: | 5 A |
Contact Resistance: | 15 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Top |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5202 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 5 A |
Part Aliases: | 181299-1 |
SKU: | AMP181299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/13/2024 | PCN-24-202516-C - Retraction of Obsolete PCN-24-201566. Due to different affected object in ECR. (It should be PN 181299-4 instead of 181299-1) |
Download |