Explore enhanced connectivity with the AMPMODU MOD 1 series, featuring a black housing crafted from Vydyne M-344 for durability. With a contact pitch of 3.96 mm (.156 in) and a single row layout, these sockets offer seamless integration into your PCB designs. Each package includes 250 units, ensuring you have an ample supply for your assembly needs. The phosphor bronze contacts, plated with gold for optimal conductivity, can handle up to 5 A of current. Meeting UL 94V-2 flammability standards, these connectors guarantee safety in industrial environments. Designed for vertical mounting, they provide efficient PCB-to-PCB connections with a termination post tail length of .112 in (2.85 mm). Whether for mezzanine or board stacking applications, these connectors, compatible with lead-free soldering processes, offer reliable performance. Trust in the AMPMODU MOD 1 series for seamless and secure electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87986-2
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 250
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87986-2
SKU: AMP87986-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: