Enhance your PCB assembly with our AMPMODU MOD 1 Socket Connector, featuring a single row design for seamless integration. Crafted with durable thermoplastic housing in a sleek black finish, this connector ensures reliable performance. The 3.96mm pitch and through-hole solder termination method guarantee secure connectivity. With gold plating on the contact mating area and PCB, signal transmission is optimized. Meeting UL 94V-0 flammability standards, it prioritizes safety. Ideal for industrial applications, its vertical mount orientation and 6 positions cater to various electronic setups. Each package contains 20 connectors, packed in a convenient tube for efficient storage. RoHS compliant and ECCN classified as EAR99, it's a dependable choice for your connectivity needs. Elevate your PCB designs with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102706-1
Series: AMPMODU MOD 1
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 20
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 102706-1
SKU: AMP102706-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: