86448-1
MOD I RECP STMPD
Elevate your connectivity solutions with our MOD I RECP STMPD connector, designed for seamless integration in industrial environments. This female socket, part of the AMPMODU MOD 1 series, features durable phosphor bronze contacts with tin plating, ensuring reliable performance even in high-pressure applications. With a pitch of 3.81mm, it offers easy PCB termination and secure mating. Operating at temperatures ranging from -65 to 105°C, this connector is built to withstand extreme conditions. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for data transmission or power delivery, this connector is the perfect choice for your project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 86448-1 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
GPL: | 274 |
Mating Entry Location: | Top |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Applied_Pressure: | High |
Termination Post Tail Length: | .112 in, 2.85 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 86448-1 |
SKU: | AMP86448-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |