87983-4
04 MODI BDMNT RCPT SR .156CL
Enhance your PCB connections with our AMPMODU MOD 1 series Vertical PCB Mount Receptacle. Designed for efficiency and reliability, this connector features a single row of four Phosphor Bronze sockets with a pitch of 3.96 mm (.156 in). The housing, made of UL 94V-2 compliant Vydyne M-344 in sleek black, ensures durability. With an insulation resistance of 5000 MΩ and contact amperage of 5 A, it guarantees optimal performance. Suitable for industrial applications, this connector, with tin plating and a wave solder capability up to 240°C, offers seamless PCB integration. Its bottom entry and tube packaging make assembly convenient. RoHS compliant and ECCN classified as EAR99, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87983-4 |
Series: | AMPMODU MOD 1 |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 31 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.01 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .3 in, 7.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 79 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 87983-4 |
SKU: | AMP87983-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2022 | PCN-22-130918 - Material Change. Plastic material change for the housings from existing PA66 grade to a readily available PA66 grade. Parts with new PA66 grade have been validated see attached test report. Implementation will be within 60 days. Reason for Change: Current PA66 grade is no longer available. | Download |