Experience seamless connectivity with the AMPMODU MOD 1 PCB Mount Receptacle. Designed for efficient board-to-board connections, this connector features a single row with six socket contacts, offering reliable performance in industrial settings. With a pitch of 3.96mm (.156in) and a vertical mount orientation, it provides easy integration onto printed circuit boards. The housing, made of Vydyne M-344 in sleek black, ensures durability and meets UL 94V-2 flammability standards for safety. Each contact, crafted from phosphor bronze and plated with tin, can handle up to 5A of current, guaranteeing efficient power transmission. Wave solder capable and RoHS compliant, this connector is environmentally friendly and suitable for high-pressure applications. Trust in its 5000MΩ insulation resistance and secure termination onto PCBs for seamless assembly. Its compact .3in (7.62mm) height and bottom entry location make it versatile for various electronic systems. Elevate your connectivity solutions with this premium AMPMODU MOD 1 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87993-6
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 21
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: High
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87993-6
SKU: AMP87993-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: