102099-2
MOD I RECP PLTD 30 SEL
Elevate your connectivity with our premium MOD I RECP PLTD 30 SEL component. Designed for seamless integration into AMPMODU MOD 1 systems, this female socket boasts exceptional performance and durability. Crafted with high-quality phosphor bronze and gold plating, it ensures reliable contact and conductivity. With a pitch of 3.81 mm, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -65 to 105 °C, it is ideal for industrial applications. With 5000 pieces in a convenient reel packaging, it's perfect for large-scale projects. Trust in its 5A amperage, 12 mΩ contact resistance, and 5000 MΩ insulation resistance for unmatched reliability. RoHS compliant and ECCN certified, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102099-2 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5440 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 102099-2 |
SKU: | AMP102099-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |