Experience seamless connectivity with our AMPMODU MOD 1 PCB Mount Receptacle. Designed for high-performance applications, this industrial-grade connector ensures reliable power transmission. Featuring 12 socket contacts with tin plating, it guarantees optimal conductivity. The right-angle orientation and black thermoplastic housing make it ideal for compact installations. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its safety and environmental responsibility. Whether you're working on a new project or upgrading existing systems, this AMPMODU connector is the perfect choice for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147534-2
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
ECCN: EAR99
Applied_Pressure: High
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147534-2
SKU: AMP1-147534-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: