Enhance your industrial connectivity with our MOD I RECP PLTD 30 SEL from the AMPMODU MOD 1 series. Featuring a durable Phosphor Bronze contact material with Gold plating, this socket connector ensures reliable performance in a wide operating temperature range of -65 to 105°C. With a contact amperage of 5A and low contact resistance of 12mΩ, it guarantees efficient power transmission. Designed for ease of use, it comes in a package quantity of 5000 on a reel, making it ideal for bulk installations. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Whether for industrial machinery or electronic devices, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 86477-2
Series: AMPMODU MOD 1
Contact Material: Phosphor Bronze
Pitch: .15 in, 3.81 mm
Contact Type: Socket
Package Quantity: 5000
Contact Amperage: 5 A
Contact Resistance: 12 mΩ
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 - 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5440
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V AC
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Contact Orientation: Straight
Amperage: 5 A
Part Aliases: 86477-2
SKU: AMP86477-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: