Ensure seamless PCB connections with our AMPMODU MOD 1 straight socket connector. Designed for optimal performance, this connector features gold-plated phosphor bronze contacts for reliable conductivity. The Vydyne M-344 housing in sleek black offers durability and protection. With a pitch of 3.96mm (.156 in) and 5A amperage, it's perfect for various electronic applications. UL 94V-0 rated for safety, this connector also boasts high insulation resistance of 5000 MΩ. Suitable for wave solder processes, it's ideal for PCB mounting. Whether for industrial or commercial use, this connector guarantees quality and efficiency in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87984-5
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 25
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .112 in, 2.845 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 87984-5
SKU: AMP87984-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: