Enhance your PCB connectivity with the AMPMODU MOD 1 series Socket Connector. Designed for industrial applications, this connector features a durable Vydyne M-344 housing in sleek black. With a pitch of 3.96 mm and gold-plated contact mating areas, it ensures reliable signal transmission. Offering six positions in a single row, it is ideal for various PCB mounting projects. With UL 94V-2 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Wave solder capable and with a vertical mount orientation, it provides ease of assembly. Whether for standard or specialized projects, this PCB connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87989-6
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 21
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Aluminum
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-2
Part Aliases: 87989-6
SKU: AMP87989-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: