Enhance your PCB connections with the AMPMODU MOD 1 series vertical mount socket. Featuring a durable Vydyne M-344 housing in sleek black, this connector offers reliable performance for industrial applications. With 5 gold-plated contacts and UL 94V-2 flammability standard compliance, it ensures secure and safe connections. Perfect for board-to-board setups, its 3.96mm pitch and 5A contact rating guarantee efficient power transmission. Wave solder capable and RoHS compliant, this connector is not only high-performing but also environmentally friendly. Elevate your assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87989-5
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 25
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Aluminum
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 500 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87989-5
SKU: AMP87989-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: