87003-2
MOD I RECP STMPD
Elevate your connectivity with the MOD I RECP STMPD, a key component in the AMPMODU MOD 1 series. This female socket boasts durable construction with phosphor bronze contact material and tin plating, ensuring reliable performance in various applications. Designed for easy integration, it features a 3.81 mm pitch and operates effectively in temperatures ranging from -65 to 105 °C. With a contact amperage of 5 A and high insulation resistance of 5000 MΩ, it guarantees efficient power transmission while maintaining signal integrity. Wave solder capable and RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for industrial use, it comes in a package quantity of 5000 on a convenient reel for seamless assembly. Upgrade your project with the precision and quality of the MOD I RECP STMPD.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87003-2 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Top |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.0066 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 2.007 µm, 79 µin |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 87003-2 |
SKU: | AMP87003-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |