181299-2
MOD 1 CONTACT REC
Enhance connectivity with our MOD 1 CONTACT REC, a versatile component designed for seamless integration in various applications. Crafted with precision, this female contact boasts a durable construction featuring Phosphor Bronze with Gold plating, ensuring optimal performance and longevity. With a contact amperage of 5A and voltage rating of 40V AC, it offers reliable power transmission. Its crimp termination method allows for easy installation, while the insulation resistance of 5000 MΩ guarantees safe operation. Suitable for wire sizes ranging from 18 to 22 AWG, this contact is ideal for industrial use, meeting RoHS compliance standards. Explore its potential in enhancing your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181299-2 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Voltage: | 40 V AC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Contact Amperage: | 5 A |
Contact Resistance: | 15 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Top |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15.748 µin, .4 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5202 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 5 A |
Part Aliases: | 181299-2 |
SKU: | AMP181299-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2017 | P-17-014401 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download |