9-1438743-6

54way Hyb .040/2.8 Tails Down Cap Assy

Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows with a row spacing of 4.5mm, ensuring secure and efficient connectivity. With a total of 54 positions, it offers ample room for multiple connections. The PCT body material guarantees durability, while the operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. This connector is suitable for wire-to-board and wire-to-device configurations, with reflow solder capability up to 245°C for easy installation. Its gray body color and compact dimensions of 3.791" length, 0.866" height, and 1.046" width make it a practical choice for automotive systems. RoHS compliant and featuring hybrid connector capabilities, this connector ensures both performance and environmental responsibility. Elevate your automotive connectivity with the Multilock Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1438743-6
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Row Spacing: .177 in, 4.5 mm
Polarization: Yes
Body Material: PCT
Number of Positions: 54
GPL: N18
Packaging: Package
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Sealable: No
GPL Description: Automotive
Product Code: M155
Connector System: Wire to Board, Wire-to-Device
Length: 3.791 in
Height: 22 mm, .866 in
Width: 1.046 in, 26.58 mm
Body Color: Gray
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Part Aliases: 9-1438743-6
SKU: AMP9-1438743-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: