Enhance signal connectivity in automotive applications with this 3-position housing for female terminals, designed for wire-to-wire circuit setups. Operating flawlessly at 24V DC, it ensures reliable performance even in demanding environments, with a wide temperature range of -30 to 105°C. The integrated polarization feature guarantees secure mating, while the durable PA GF body in sleek black offers lasting protection. Measuring at a compact .425" in width, .827" in height, and .744" in length, it's a space-efficient solution for streamlined installations. Trust in its terminal position assurance for added peace of mind, perfect for various automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284148-1
Pitch: .138 in, 3.5 mm
Gender: Housing for female terminals
Voltage: 24 V DC
GPL: N18
Packaging: Box
Product Code: M129
Number of Rows: 2
GPL Description: Automotive
Connector System: Wire to Wire
Circuit Application: Signal
Number of Positions: 3
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Width: 10.8 mm, .425 in
Height: 21 mm, .827 in
Length: .744 in
Series: Multilock Connector System
Sealable: No
Body Color: Black
Serviceable: No
Polarization: Yes
Body Material: PA GF
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .071 in, 1.8 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V, 24 V
Row Spacing: .215 in, 5.46 mm
Part Aliases: 284148-1
SKU: AMP284148-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: