Discover the essential component for your automotive connectivity needs with this Multilock Connector System. Designed for female terminals, this housing features two rows with a 3.5mm and 5.5mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 12V DC and a UL 94-HB flammability standard, it guarantees reliability even in demanding environments. The 20-position configuration, suitable for signal applications, is housed in durable PBT material. Operating within a wide temperature range of -30 to 105°C, it withstands varying conditions. Featuring a natural body color and measuring 1.026 inches in height, 1.803 inches in width, and .85 inches in length, it offers versatility in installation. The integrated polarization and terminal position assurance ensure correct alignment and secure connections. Ideal for automotive use, this connector, compliant with RoHS standards, is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-174952-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 12 V DC
Row Spacing: .244 in, 6.2 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 20
GPL: N18
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .85 in
Cable Exit Angle: 180°
Height: 1.026 in, 26.05 mm
Width: 1.803 in, 45.8 mm
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1-174952-1
SKU: AMP1-174952-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/27/2017 P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). Download