163302-4
MATE-N-LOK SOCKET
Enhance your power connectivity with our Commercial MATE-N-LOK Socket. Designed for reliable performance, these sockets feature a cable mount (free-hanging) configuration, making them versatile for various applications. With a crimp termination method and phosphor bronze contact material, they ensure secure and efficient power transmission. Operating at voltages up to 250 VAC, these sockets are ideal for appliances and power circuits. Their ample package quantity of 3500 units, available on a convenient reel, caters to bulk needs. Supporting wire sizes ranging from 1 to 2.5 mm² (13-17 AWG) and featuring a locking lance contact retention system, they guarantee a robust connection. RoHS compliant and suitable for a wide temperature range (-55 to 105 °C), these sockets prioritize both performance and environmental responsibility. Elevate your wire-to-wire connector setups with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163302-4 |
Series: | Commercial MATE-N-LOK |
Amperage: | 15 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 3500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.81 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .084 in, 2.13 mm |
VDE Tested: | No |
For Multiple Crimp: | No |
Part Aliases: | 163302-4 |
SKU: | AMP163302-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |