350558-1
MNL PIN SPECIAL .0126 PTPBR
Enhance power connectivity with the MNL PIN SPECIAL .0126 PTPBR contact, designed for efficient crimp termination in Commercial MATE-N-LOK systems. This brass pin, meeting UL 94V-0 flammability standards, ensures reliable performance in cable mount applications. With a voltage rating of 250 V AC/DC and a contact amperage of 15 A, it's suitable for power circuit applications. Featuring pre-tin plating for optimal conductivity, it accommodates stranded wires (16-18 AWG) with ease. Operating within a wide temperature range (-55 to 125°C), this contact is RoHS compliant, making it a dependable choice for various industries. Its packaging on a reel offers convenience for high-volume installations, with 3000 units per package. Trust in its quality for secure wire-to-wire connections in appliances and other electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350558-1 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 3000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 16 AWG, 18 AWG, 1.25 - 1.4 mm², .8 - .9 mm² |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350558-1 |
SKU: | AMP350558-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
11/02/2015 | E-15-013606 - Product Improvement. Alternative brass grade and plating method is implemented for consolidating raw materials as part of streamlining. Does not impact fit, form, or function. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |