282367-1

070 MULTILOCK PLUG HSG. 12 PO

Achieve secure and efficient signal connectivity with this Female Terminal Housing from the Multilock Connector System. Designed for automotive applications, it features 12 positions with a pitch of 3.5mm for reliable wire-to-wire connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures durability in various environments. The white PBT body, measuring .551" in height, .85" in width, and 1.256" in length, offers robust construction. With a 180° cable exit angle and polarization for proper alignment, it guarantees easy installation. RoHS compliant and suitable for 12V and 24V systems, this connector is a dependable choice for automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282367-1
Gender: Housing for female terminals
Series: Multilock Connector System
Voltage: 24 V DC
Number of Positions: 12
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Pitch: .138 in, 3.5 mm
GPL: N18
Sealable: No
Product Code: M129
GPL Description: Automotive
Connector System: Wire to Wire
Circuit Application: Signal
Row Spacing: .232 in, 5.9 mm
Number of Rows: 2
Body Material: PBT
Height: 14 mm, .551 in
Width: 21.6 mm, .85 in
Length: 1.256 in
Body Color: White
Serviceable: No
Polarization: Yes
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .067 in, 1.7 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Nominal Voltage Architecture: 12 V, 24 V
Part Aliases: 282367-1
SKU: AMP282367-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: