Upgrade your automotive air bag system with the Air Bag Plug Assembly, designed for seamless connectivity in the 8P Multilock Connector System. This essential component, housing female terminals across two rows, ensures reliable signal transmission with a pitch of 2.5mm. With a voltage rating of 12V DC and operating temperature range of -40 to 105°C, it guarantees performance in diverse conditions. Featuring a robust PBT body in a sleek gray finish, this assembly offers durability and style. Its integrated polarization and terminal position assurance enhance installation efficiency, while the 180° cable exit angle facilitates convenient wiring. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Elevate your automotive connectors with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1318828-6
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 8
GPL: N18
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: .752 in
Cable Exit Angle: 180°
Height: 21 mm, .827 in
Width: 19 mm, .748 in
Mating Tab Width: .039 in, 1 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1318828-6
SKU: AMP1318828-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: