Introducing our Multilock Connector System, designed for seamless wire-to-wire connections in automotive applications. With a pitch of 4mm (.157 in) and four positions, this connector ensures reliable signal transmission. Constructed with PBT body material in a sleek black finish, it offers durability and aesthetic appeal. Featuring polarization for proper alignment, it guarantees secure mating. With a compact design measuring .732 in length, .827 in height, and .555 in width, it is ideal for space-constrained installations. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable choice for automotive electronics. Whether for OEM production or aftermarket maintenance, this connector system delivers exceptional performance and ease of use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936227-2
Series: Multilock Connector System
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .732 in
Height: 21 mm, .827 in
Width: 14.1 mm, .555 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 936227-2
SKU: AMP936227-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: