Enhance your wiring projects with the AMPLIVAR-VERBINDER, a vital component in the AMPLIVAR Terminals and Splices series. Designed for seamless crimp termination, this splice accommodates wire sizes ranging from 1500 to 5000 CMA (.8 to 2.5 mm², 13.5 to 18.5 AWG). Featuring an open barrel design for easy installation, it offers uncompromising functionality. Unplated for versatility, this splice is a must-have for any professional workspace. Rest assured of its compliance with RoHS regulations, making it a reliable and environmentally friendly choice. Upgrade your connectivity solutions with this essential splice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964156-1
Series: AMPLIVAR Terminals and Splices
Termination Method: Crimp
Contact Plating: Unplated
Wire Size: 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP964156-1
Plating Material: Unplated
Weight per Piece: .214 g
Splice Material: Phosphor Bronze
Splice Capacity: 3
Strip Orientation: End Feed
Number of Serrations: 7
Terminal and Splice Type: Splice
Material Thickness: .51 mm / .02 in
Overall Length: 5.72 mm / .225 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Pigtail Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Barrel Style: Standard
Crimp Width: 2.79 mm / .11 in
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: