964338-2
MAG MATE LEAF KONT
Introducing the MAG MATE LEAF KONT, a versatile solution for your wire termination needs. Part of the MAG-MATE series, this innovative connector features IDC Standard termination method, ensuring easy and efficient installation. With Leaf terminals, it offers reliable connectivity for various applications. Crafted as Magnet Wire Terminals, it guarantees superior performance and durability. Rest assured, it is RoHS compliant, meeting environmental standards. Explore the world of seamless connectivity with this essential component, perfect for use in Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Elevate your projects with the MAG MATE LEAF KONT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964338-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP964338-2 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.9 mm / .311 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | P-19-017696 - Product improvement. This change will improve the packaging and remove carton reel damages on its edges. | Download |