Enhance your wire connections with our MAG-MATE Receptacle Tab, designed for effortless termination using IDC Standard methods. This receptacle features a Dual Connection Terminal, ensuring secure and reliable splicing. Perfect for a wide range of applications, it's a must-have component for any electrical project. Made with high-quality materials and guaranteed RoHS compliance, you can trust in its durability and environmental responsibility. Elevate your wiring setup with this essential connector from our Magnet Wire Terminals series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217458-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Receptacle
Terminal / Splice Type: Dual Connection Terminal
Product: Magnet Wire Terminals
SKU: AMP1217458-1
Plating Material: Tin
Cavity Size: Size 2
Terminal Orientation: Straight
Mating Tab Width: 1.78 mm / .02 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .254 mm / .01 in
Overall Length: 8.76 mm / .344 in
Magnet Wire Size: 29 - 27 AWG / .29 - .36 mm
Stock Thickness (Magnet Wire Side): .254 mm / .01 in
Terminal Height: 8.76 mm / .345 in
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: